AL15SEB24EQ (HDEBL10GEA51F)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS III
- Capacity
- 2400G
- RPM
- 10500 1/min
- 24 x 7
- YES
- Height
- 15 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- Package
- 40
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
For business systems, failure just isn't an
option - so when you have mission-critical applications you need storage
solutions that meet your needs. Toshiba's Enterprise Performance Hard Drive -
AL Series delivers high storage densities with rapid data transfer speed,
backed up by a 5-year warranty. You can trust the AL Series to deliver day in
and day out, 24/7, even in the most demanding high-performance server and
storage systems. Especially when traffic is high, the hard drives have the
speed needed to perform simultaneous transactions smoothly and efficiently.
Additionally, proprietary technologies like the Toshiba Persistent Write Cache
Technology and crypto options provide the assurance that your data will stay in
safe hands.
Use for:
- Enterprise server and storage
systems
- Business database server with high workloads
- Big data analytics
- Virtualized storage Systems
Key Features & Highlights
- 2.5" SAS Hard Drive
- Dual-port SAS Interface
- 24/7 Operation
- Unlimited workload (TB/year)
- MTTF of 2 mill. hours
- Persistent Write Cache Technology
- Flexibility in block size and SIE and SED Option
- 5-year warranty
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.