AL15SEB18EQ (HDEBL11GEA51F)


image shown is a representation only
Description:
HDD 1800GB 2,5 SAS 5xxe
Supplier:
TOSHIBA
Matchcode:
AL15SEB18EQ
Rutronik No.:
DISHD1866
Unit Pack:
1
MOQ:
40
package:
40
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS III
- Capacity
- 1800G
- RPM
- 10500 1/min
- 24 x 7
- YES
- Height
- 15 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- Package
- 40
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.