74VHC4052AFT(BJ)


image shown is a representation only
Description:
Analog Multiplex Demultiplex TSS0P16B
Supplier:
TOSHIBA
Matchcode:
74VHC4052AFT(BJ)
Rutronik No.:
ICLOG11039
Unit Pack:
2500
MOQ:
2500
package:
TSSOP16B
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSSOP16B
- Automotive
- AEC-Q(100)
- Top(min)
- -65 °C
- Top(max)
- 150 °C
- Vcc(min)
- 0.5 V
- Vcc(max)
- 7 V
- Footprint
- 32 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.