74VHC4052AFT(BE)


image shown is a representation only
Description:
Dual4chMux/DeMux TSSOP16B SMD
Supplier:
TOSHIBA
Matchcode:
74VHC4052AFT(BE
Rutronik No.:
ICLOG10789
Unit Pack:
2500
MOQ:
7500
package:
TSSOP16
Packaging:
REEL
- Configuration
- MUX
- Optimisation
- CMOS
- Channels
- 4
- Package
- TSSOP16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 2,0 V
- Vcc(max)
- 5,5 V
- Footprint
- 60 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.