74VHC02FT(BJ)


image shown is a representation only
Description:
Quad2InputNorGate TSSOP14 SMD
Supplier:
TOSHIBA
Matchcode:
74VHC02FT(BJ)
Rutronik No.:
ICLOG10715
Unit Pack:
2500
MOQ:
10000
package:
TSSOP14
Packaging:
REEL
- Package
- TSSOP14
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 0.5 V
- Vcc(max)
- 7.0 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.