74LCX32FT(AJ)


image shown is a representation only
Description:
Low-Voltage Quad 2-Input OR Gate TSSOP14
Supplier:
TOSHIBA
Matchcode:
74LCX32FT(AJ)
Rutronik No.:
ICLOG11021
Unit Pack:
2500
MOQ:
7500
package:
TSSOP14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Package
- TSSOP14
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 1.65 V
- Vcc(max)
- 3.6 V
- Logic function
- OR
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.