6N139(F)
image shown is a representation only
Description:
COUPLER Highspeed 300Kb/s DIP-8
Supplier:
TOSHIBA
Matchcode:
6N139(F)
Rutronik No.:
IRCOUP1929
Unit Pack:
50
MOQ:
2600
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 0.300 Mbps
- Iso.voltage
- 2500 Vrms
- P(tot)max
- 1.15 mW
- Forward volt.ty
- 100 V
- min.oper.temp.
- 0 °C
- max.oper.temp.
- 70 °C
- t(PLH)
- 200 ns
- t(PHL)
- 1000 ns
- CMR typ.
- 500 V/µs
- Vcc typ.
- 7 V
- VDE
- N Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.