2SK880-GR(TE85L,F)
Description:
N-CH 50V SC-70
Supplier:
TOSHIBA
Matchcode:
2SK880-GR(TE85L,F)
Rutronik No.:
TMOS1322
Unit Pack:
3000
MOQ:
6000
package:
SC-70
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 10 V
- I(D)at Tc=25°C
- 0.005 A
- P(tot)
- 0.1 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.