2SK3475(TE12L,F)
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA 2SK3475(TE12L,F)](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-2sk3475te12lf.jpg)
image shown is a representation only
Description:
N-CH RF-MOSFET 20V 0,63W SOT89
Supplier:
TOSHIBA
Matchcode:
2SK3475
Rutronik No.:
THF5304
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- N-CHANNEL
- U(cc) max
- 20 V
- Frequency f
- 520 MHz
- P(out)
- 0,63 W
- Package
- SOT89
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.