2SK209-Y(TE85L,F)


image shown is a representation only
Description:
N-CH Transistor 10V 10mA TO-236
Supplier:
TOSHIBA
Matchcode:
2SK209-Y(TE85L,F)
Rutronik No.:
THF5319
Unit Pack:
3000
MOQ:
6000
package:
TO-236
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- N-CHANNEL
- U(cc) max
- 10 V
- P(out)
- 0.150 W
- Package
- TO-236
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.