2SK208-R(TE85L,F)


image shown is a representation only
Description:
N-CH 50V 6.5A TO-263-7
Supplier:
TOSHIBA
Matchcode:
2SK208-R(TE85L,F)
Rutronik No.:
LVMOS1486
Unit Pack:
3000
MOQ:
3000
package:
TO-263-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 6,5 A
- P(tot)
- 0,1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.