2SJ168(TE85L,F)


Description:
P-CH MOSFET -60V -0,2A
Supplier:
TOSHIBA
Matchcode:
2SJ168(TE85L,F)
Rutronik No.:
TMOS2212
Unit Pack:
3000
MOQ:
3000
package:
S-MINI
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 1300 mOhm
- P(tot)
- 0.2 W
- R(thJC)
- 150 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- S-MINI
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.