2SC2713-GR,LF(T


Description:
NPN TRANSISTOR 120V 0,1A SOT346
Supplier:
TOSHIBA
Matchcode:
2SC2713-GR,LF(T
Rutronik No.:
TDSTD9290
Unit Pack:
3000
MOQ:
30000
package:
SOT-346
Packaging:
REEL
- Package
- SOT-346
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 120 V
- P(tot)
- 0.15 W
- V(CBO)
- 120 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.