1SV279(TPH3,F)


image shown is a representation only
Description:
Varicap- Diode VCO for V/UHF 15V 1-1G1A
Supplier:
TOSHIBA
Matchcode:
1SV279(TPH3,F)
Rutronik No.:
DSGL6955
Unit Pack:
4000
MOQ:
12000
package:
1-1G1A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- VCO
- V(RRM)
- 15 V
- T(j)min
- -55 °C
- T(j)max
- 125 °C
- Automotive
- NO
- Package
- 1-1G1A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.