TM12864G3CCWGWA-1

Topseller

image shown is a representation only
Description:
LCD-MODUL 128x64
Supplier:
TIANMA
Matchcode:
TM12864G3CCWGWA-1
Rutronik No.:
DISPL4254
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 128x64
- Technology
- FSTN
- Module Type
- COG
- Display mode
- positive
- Viewing Area
- 58x29.5 mm
- Outline Dim.
- 70x43 mm
- Viewing angle
- 6:00
- Operating temp.
- -20/+70 °C
- Backlight
- LED white
- Connection
- FPC
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Features
- IC ST7567
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.