TM121SDS01


Description:
12,1 TFT LED
Supplier:
TIANMA
Matchcode:
TM121SDS01
Rutronik No.:
DISCO3481
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 12,1 inch
- Resolution
- 800x600 pixel
- Brightness
- 450 cd/m²
- Contrast
- 700
- Operating temp.
- -20 70 °C
- Width
- 279 mm
- Height
- 209 mm
- Depth
- 9 mm
- Interface
- lvds
- Viewing angle
- 65758080 u/d/l/r
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.