NL192108BC18-06F


Description:
15.6 TFT SFT eDP HIGHBRIGHT
Supplier:
TIANMA
Matchcode:
NL192108BC18-06F
Rutronik No.:
DISCO4786
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 15.6 inch
- Resolution
- 1920x1080 pixel
- Brightness
- 1500 cd/m²
- Contrast
- 750:1
- Operating temp.
- -30 - +85 °C
- Width
- 363.8 mm
- Height
- 215.9 mm
- Depth
- 15.7 mm
- Interface
- eDP
- TFT with Touch.
- NO
- Viewing angle
- 88888888 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 30 ms
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Colours
- 16,7 MIO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.