NL10276AC30-52C


Description:
15 XGA LVDS HIGHBRIGHT
Supplier:
TIANMA
Matchcode:
NL10276AC30-52C
Rutronik No.:
DISCO4785
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 15.0 inch
- Resolution
- 1024X768 pixel
- Brightness
- 1600 cd/m²
- Contrast
- 1000:1
- Operating temp.
- -30 +70 °C
- Width
- 326.5 mm
- Height
- 253.5 mm
- Depth
- 13.0 mm
- Interface
- LVDS
- TFT with Touch.
- N
- Viewing angle
- 80808080 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 8 ms
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Colours
- 16,7 Mio
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.