WE310K6P000T001000


image shown is a representation only
Description:
WE310K6-P
Supplier:
TELIT
Matchcode:
WE310K6-P EXT ANT
Rutronik No.:
WLAN1909
Unit Pack:
392
MOQ:
1960
package:
LGA
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Interface
- SPI/SDIO
- Antenna
- YES
- Tx/Rx
- 2
- Supply voltage
- 3.3 V
- Oper.temp.
- -40 to +85 °C
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
WE310K6-P
802.11 a/b/g/n/ac/ax
The WE310K6-P is a fully integrated dual band, dual stream (2×2) combo Wi-Fi / Bluetooth® Classic / Bluetooth® Low Energy (BLE) 5.2 module, that provides an easy, cost-effective way for manufacturers to add wireless connectivity to their products.
- Dual-band (2.4GHz/5GHz) Wi-Fi and Bluetooth® Low Energy combo module, 2×2, MU-MIMO
- Dual-stream spatial multiplexing up to 1201 Mbps data rate
- Dual mode Bluetooth® & Bluetooth® Low Energy – Bluetooth® 5.2
- Bluetooth® AUDIO Isochronous Channel (CIS) support
- Advanced security features (including WPA3) with integrated crypto hardware
- Two Form Factor: LGA and M.2
- Inbuilt Wi-Fi/BT internal coexistence
- Industrial-grade temperature range (-40° C to +85° C)
- Based on Realtek system on chip
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.