WE310F5P397T001000


image shown is a representation only
Description:
WE310F5-P
Supplier:
TELIT
Matchcode:
WE310F5-P 39.00.007
Rutronik No.:
WLAN1897
Unit Pack:
720
MOQ:
4320
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- b/g/n
- Frequency
- 2.4 GHz
- Interface
- SPI/SDIO
- Software
- EMBEDDED
- Antenna
- NO
- Tx/Rx
- 1x1
- Transmit power
- 18 dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 14,3x13,1 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.