WE310F5I398T001000
![TELIT TELIT](https://www.rutronik24.com/images/logos/telit_medium.png)
![TELIT WE310F5I398T001000](https://www.rutronik24.com/pim/direct/telit/medium/telit-we310f5i398t001000.jpg)
image shown is a representation only
Description:
B/G/N BLE 5 +ANTENNA
Supplier:
TELIT
Matchcode:
WE310F5-I 39.00.008
Rutronik No.:
WLAN1907
Unit Pack:
392
MOQ:
1960
package:
MODULE
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- b/g/n
- Frequency
- 2.4 GHz
- Interface
- SPI/SDIO
- Software
- EMBEDDED
- Antenna
- YES
- Transmit power
- 18 dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 18x15 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Italy
- Supplier Lead time
- 12 weeks
802.11 b/g/n
The WE310F5 is a fully integrated combination Wi-Fi and Bluetooth® Low Energy 5.3 module. It provides a low-cost and high-speed solution for IoT device manufacturers to add wireless connectivity to their applications.
- Serial-to-Wi-Fi hosted implementation
- Telit IoT AppZone IDE for hostless customer application development
- Ease of system integration, pin-to-pin compatible with WE310G4 (dual-band module alternative)
- Wide range of peripherals (including UART, SPI, USB and SDIO)
- Advanced security features (including WPA3) with integrated crypto hardware
- Industrial-grade temperature range (-40 °C to +85 °C)
- Variants with (WE310F5-I) and without (WE310F5-P) antenna
- Legacy support for AT commands from GainSpan module family
- Certified module
- Low power consumption
- Based on Realtek Ameba System on Chip
- AWS IoT Core qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.