UL865EUR209R001000


image shown is a representation only
Description:
HSPA EMEA/APAC LIM. VOICE APPZC
Supplier:
TELIT
Matchcode:
UL865-EUR 12.00.609 APPZ C
Rutronik No.:
GSM2171
Unit Pack:
200
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Frequency range
- Triband
- Frequency
- 9/18/21 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- FR/EFR/HR/
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- N Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 24.4 mm
- Width
- 24.4 mm
- Height
- 2.6 mm
- Weight
- 4 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.