SL871LG3240R003000


Description:
SL871L MODULE 2.4.0-N115
Supplier:
TELIT
Matchcode:
SL871L MODULE 2.4.0-N115
Rutronik No.:
GPS1536
Unit Pack:
1000
MOQ:
5000
package:
LCC
Packaging:
REEL
- TTFF cold start
- 31 sec
- TTFF warm start
- 28 sec
- TTFF quickstart
- 1 sec
- Satellite sys.
- MULTI
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 33
- Oper.temp.
- -40 / +85 °C
- Length
- 10.1 mm
- Width
- 9.7 mm
- Height
- 2.4 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- LCC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.