SL871GN2232R002000


image shown is a representation only
Description:
GNSS MODULE MT BR 9600 LCC
Supplier:
TELIT
Matchcode:
SL871 FW V13-2.3.2
Rutronik No.:
GPS1435
Unit Pack:
250
MOQ:
1250
package:
LCC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -163 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 33
- Oper.temp.
- -40 / +85 °C
- Length
- 10.1 mm
- Width
- 9.7 mm
- Height
- 2.4 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- LCC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- 2.8 - 4.3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.