SL869GNS115T001
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -162 dBm
- Sens.navigation
- -158 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 32
- Oper.temp.
- -40 / +85 °C
- Length
- 16 mm
- Width
- 12,2 mm
- Height
- 2,4 mm
- Weight
- 1,8 g
- Automotive
- NO
- Package
- LCC
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 3.0 - 3.6 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.
The Jupiter SL869 offers the best multi-constellation coverage solution in the same form factor and compatible pin-out as the Jupiter JN3. It can therefore function as a top level, extension replacement at a reduced integration cost. The SL869 can easily replace JN3 in all bundled cellular plus positioning solutions when high-level features like: multi-constellation, Dead Reckoning or Timing are required.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.