SL869ADR104T001000
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -163 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 33
- Oper.temp.
- -40 / +85 °C
- Length
- 16 mm
- Width
- 12,2 mm
- Height
- 2,4 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- LCC
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 3.0 - 3.6 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 14 weeks
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.
The Jupiter SL869-ADR is an industry-leading standalone GNSS Automotive Dead Reckoning solution. It is equipped with features that include anti-jamming, 6-axis sensor MEMs, and a powerful GNSS core. With dead-reckoning, the SL869ADR delivers the highest-performance positioning solution available—even when GNSS is absent or compromised. This multi-constellation, ultra compact module is ideal for telematics applications that require continuous and reliable accuracy for navigation and tracking.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.