SE868SYD120T002000
image shown is a representation only
Description:
SE868SY-D L1+L5 FW1.2.0-N115 (1.8+0.8V)
Supplier:
TELIT
Matchcode:
SE868SY-D L1+L5 FW1.2.0-N115
Rutronik No.:
GPS1488
Unit Pack:
450
MOQ:
2700
package:
QFN
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 24 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -164 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 62
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2.62 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 1.71 - 1.9 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The SE868SY-D is a new multi-frequency and multi-constellation positioning receiver module that combines GPS/QZSS and Galileo in the L1/E1 and L5/E5 bands, GLONASS in the L1 and BeiDou in the B1 and B2 bands, IRNSS in the L5 band and SBAS, to provide improved performances for position reporting and navigation solutions. The use of two frequencies (L1/E1 and L5/E5) improves the location accuracy and greatly reduces multipath effects in urban areas.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.