SE150A4EU01T010100
Description:
LTE C4 + GNSS + WIFI + BLE MODULE 2/3GFB
Supplier:
TELIT
Matchcode:
SE150A4-EU 41.00.001 Prodimar
Rutronik No.:
GSM2352
Unit Pack:
160
MOQ:
160
package:
MODULE
Packaging:
TRAY
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -30 / +75 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 40.5 mm
- Width
- 40.5 mm
- Height
- 2.8 mm
- Supply Voltage
- 3,5-4,4VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.