ML865G1WW04T050200


image shown is a representation only
Description:
LTE M1/NB2 WW 2G/FB +GNSS +OE
Supplier:
TELIT
Matchcode:
ML865G1-WW 37.00.505
Rutronik No.:
GSM2186
Unit Pack:
200
MOQ:
800
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- Multi band
- Frequency
- 7/8/9/18/2 MHz
- Int.Sim Card ho
- N Y/N
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 13
- Antenna Imp.
- 50 Ohm
- Length
- 24.4 mm
- Width
- 24.4 mm
- Height
- 2.6 mm
- Weight
- 3.5 g
- Supply Voltage
- 3,8 VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- Antenna Int.
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The ML865G1 is the Cat M1/NB2 evolution in the widely deployed Telit xL865 product family. Specified in the Rel 14 of the 3GPP standard, LTE Cat M1/NB2 is specially tailored for IoT applications, offering optimized power consumption and enhanced coverage.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.