ML865C1EA05T090200


image shown is a representation only
Description:
LTE M1/NB1/2G EMEA OE GNSSopt.
Supplier:
TELIT
Matchcode:
ML865C1-EA A 30.00.229
Rutronik No.:
GSM2097
Unit Pack:
40
MOQ:
200
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- Multi band
- Frequency
- 7/8/9/18/2 MHz
- Int.Sim Card ho
- N Y/N
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 13
- Antenna Imp.
- 50 Ohm
- Length
- 24.4 mm
- Width
- 24.4 mm
- Height
- 2.6 mm
- Weight
- 3.9 g
- Supply Voltage
- 3,8 VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- Antenna Int.
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The ML865C1 is the Cat M1/NB1 evolution in the widely deployed Telit xL865 product family. Specified in Rel 13 of the 3GPP standard, LTE Cat M1/NB1 is specifically tailored for IoT applications, offering optimized power consumption and enhanced coverage. In addition, with its square 24.4 x 24.4 mm VQFN footprint, the ML865C1 is designed for size-sensitive applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.