MEPCIC1WW05T100G00


image shown is a representation only
Description:
ME910C1-WW mPCIe ADAPTER 30.01.800
Supplier:
TELIT
Matchcode:
ME910C1-WW 30.01.800
Rutronik No.:
IOTCOM1410
Unit Pack:
100
MOQ:
500
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Operat.temp.
- -40 / +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3.2 mm
- Supply voltage
- 3.3 V
- SPI
- Y Y/N
- USB
- Y Y/N
- UART
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.