MEPCIC1WW05T080100
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 8/9/17/19/ MHz
- Operat.temp.
- -40 / +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
ME910C1-mPCIe is Telit platform for Mini PCIe applications, such as M2M applications,
table PC, based on the following technologies:
• LTE / WCDMA networks for data communication
• Designed for industrial grade Quality
In its most basic use case, ME910C1-mPCIe can be applied as a wireless communication
front-end for mobile products, offering mobile communication features to an external host
CPU through its rich interfaces. ME910C1-mPCIe can further support customer software
applications and security features. ME910C1-mPCIe provides a software application
development environment with sufficient system resources for creating rich on-board
applications. Thanks to a dedicated application processor and embedded security
resources, product developers and manufacturers can create products that guarantee fraud
prevention and tamper evidence without extra effort for additional security precautions.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.