MEPCHG1WW04T050400
image shown is a representation only
Description:
LTE M1/NB2 WW mPCIe 2G GNSS +OE
Supplier:
TELIT
Matchcode:
ME910G1WW 37.00.415 SIMH
Rutronik No.:
IOTCOM1338
Unit Pack:
100
MOQ:
500
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 8/9/17/19/ MHz
- Operat.temp.
- -40 / +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 18 weeks
The ME910G1 series mini PCIe (mPCIe) modules are optimized for Rel 14 LTE-M and NB-IoT networks and available with 2G fallback options. The ME910G1 series modules are interchangeable with other modules in the xE910 mPCIe family.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.