ME910G1WW06T070400


image shown is a representation only
Description:
ME910G1-WW AT&T/VzW/TLS 37.00.417 HW 1.0
Supplier:
TELIT
Matchcode:
ME910G1-WW AT&T/VzW/TL Bagsize
Rutronik No.:
GSM2418
Unit Pack:
1
MOQ:
180
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- QUAD BAND
- Frequency
- 7/8/9/17/ MHz
- Voice
- NO
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 4
- Edge
- Y Y/N
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.4 mm
- Weight
- 4 g
- Supply Voltage
- 3,4-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.