ME910C1E204T070100


image shown is a representation only
Description:
LTE M1/NB1/2G EU +OE GNSSopt.
Supplier:
TELIT
Matchcode:
ME910C1-E2 A 30.00.707 Bagsize
Rutronik No.:
GSM2363
Unit Pack:
180
MOQ:
180
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- Quad band
- Frequency
- 8/9/18/19/ MHz
- Operat.Temp.
- -40 / +85 C°
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.7 mm
- Weight
- 4 g
- Supply Voltage
- 3.8 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
ME910C1 Series
LTE Cat M1/NB1 | GSM/GPRS Fallback, GNSS (Optional) | Telit OneEdge™
The ME910C1 is the LTE UE Category (Cat) M1/NB1 specified in the 3GPP Release (Rel) 13. Cat M1/NB1 devices are specifically tailored for IoT applications, offering optimized power consumption and enhanced coverage.
- Design once and deploy globally, thanks to the xE910 form factor family
- The perfect platform for regional IoT applications, such as smart metering, security and surveillance, point of sale, health monitoring, fleet management, asset tracking and wearable devices
- LTE UE Cat M1/NB1 compliant to the latest 3GPP Rel 13 enhanced machine-type communication (eMTC) and narrowband IoT (NB-IoT), specially designed for IoT use cases requiring minimum power consumption and extended coverage
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.