ME310M1W103T030100


Description:
ME310M1-W1 AT&T/VzW CatM1
Supplier:
TELIT
Matchcode:
ME310M1-W1 48.00.013 Bagsize
Rutronik No.:
GSM2439
Unit Pack:
392
MOQ:
392
package:
MODULE
Packaging:
INDIVIDUAL
- Frequency
- 7/8/9/17/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Operat.Temp.
- -40 / +85 C°
- Length
- 18 mm
- Width
- 15 mm
- Supply Voltage
- 2,5-4,5 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.