LM960AIW208T0WA000


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT.18
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 7/8/9/17/ MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 2,8 mm
- Supply voltage
- 3,1 V
- RX Sensitivity
- 3,6 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- MPCIe
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
The LM960A18 Mini PCI-Express (mPCIe) data card delivers high-speed data rates via LTE-Advanced Pro [LTE-A Pro] and offers a cellular connection for applications in network appliance environments. It is well suited for products that demand high throughput to provide the most advanced 4G LTE connectivity, ensuring a rich and seamless user experience. Based on LTE Category (Cat) 18, the LM960A18 mPCIe data card achieves download rates up to 1.2 Gbps with 4 x 4 MIMO + 3xCA and 1 Gbps with 2 x 2 MIMO + 5xCA. A wide array of frequency bands, band combinations and certifications are supported to accommodate global deployments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.