LM940ABW416T0WC000
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT.11
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 7/8/9/17/ MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 2.8 mm
- Supply voltage
- 3,3 - 4,2 V
- TX Power
- 23 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The LM940 mini PCIe (mPCIe) data card delivers high speed data rates via LTE-Advanced (LTE-A) and offers a cellular connection for products in network appliance environments. This data card is well-suited for products that demand high throughput such as routers, mobile gateways and access points, to provide the most advanced 4G LTE connectivity, ensuring a rich and seamless user experience. Based on LTE Cat 11, the LM940 mCPIe data card achieves download rates up to 600 Mbps supported by the 3GPP Rel 11 with MIMO and LTE carrier aggregation.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.