LM940ABW414T0W4000
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT.11
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 7/8/9/17/ MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 2.8 mm
- Supply voltage
- 3,3 - 4,2 V
- TX Power
- 23 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The robust line of high-speed industrial-grade PCI-SIG® standards-based modules come in the architecture your project needs whether it be to enable mobile computing, networking, or industrial IoT. The plug-and-play design simplifies integration and is available in two form factors: Mini PCI Express (mPCIe) and M.2.
The LM940 Mini PCIe (mPCIe) data card delivers high speed data rates via Advanced LTE and offers a cellular connection for products in network appliance environments. This data card is well-suited for products that demand high throughput such as routers, mobile gateways and access points, to provide the most advanced 4G LTE connectivity, ensuring a rich and seamless user experience.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.