LEPCIC4EU13T131100


image shown is a representation only
Description:
LTE C4 EU 2/3GFB mPCIe GNSS opt
Supplier:
TELIT
Matchcode:
LE910C4EU mPCIe 25.21.673
Rutronik No.:
IOTCOM1399
Unit Pack:
100
MOQ:
500
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 8/9/18/21/ MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3.2 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
LTE Cat 1/4 | Data Cards
LE910Cx Linux mPCIe SeriesFull-size, One-sided PCI Express Mini Card
- Best-in class 3GPP Rel 10 platform
- Easy to integrate with peripherals and actuators using USB 2.0 HS, UART and user definable GPIOs
- Battery-friendly 1.8V GPIO
- Ideal platform for IoT applications and mobile data and computing devices with ultra-compact design and extended operating temperature range
- Internet friendly with integrated TCP/IP and UDP/IP stacks
- Simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module
- Firmware over-the-air update
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.