LEPCIC1WX03T037100


image shown is a representation only
Description:
LTE C1 WWXD 2/3GFB mPCIe GNSS opt
Supplier:
TELIT
Matchcode:
LE910C1WWXD 25.30.103
Rutronik No.:
IOTCOM1285
Unit Pack:
100
MOQ:
500
package:
TRAY
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 7/8/9/18/ MHz
- Operat.temp.
- -40 / +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3,2 mm
- Supply voltage
- 3,3 - 4,2 V
- TX Power
- 23 dBm
- SPI
- N Y/N
- I²C
- N Y/N
- UART
- Y Y/N
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 18 weeks
The LE910Cx ThreadX series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quad-constellation GNSS capability. This compact LGA form factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.