LE910R1EU01T010100
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Text&PDU
- Edge
- N Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 9 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- Y
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
The LE910R1 is an industrial-grade, cost-optimized LTE Cat 1 bis module. It is ideal for IoT applications that need data and voice transmission, including devices requiring full mobility throughout the extended European and Brazil regions.
LE910R1 supports 2G fallback and connecting devices in remote areas where LTE networks have not yet rolled out and voice use cases in the absence of Voice over LTE (VoLTE).
LTE Cat 1 bis is a proven and affordable solution. It is suitable for IoT applications that need a smooth migration from sunsetting 2G and 3G networks. This standard is also ideal for use cases that require higher performance compared to Cat M1 and NB-IoT in terms of:
- Data rate
- Latency
- Mobility
- Voice support
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.