LE910Q1WW02T030100

New Product

image shown is a representation only
Description:
LE910Q1-WW 52.00.103
Supplier:
TELIT
Matchcode:
LE910Q1-WW 52.00.103
Rutronik No.:
GSM2420
Unit Pack:
180
MOQ:
720
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Int.Sim Card ho
- NO Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.4 mm
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Antenna Int.
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.