LE910C4WD07T08A900


image shown is a representation only
Description:
LTE C4 THREADX GNSS opt2G/3G 25.30.608
Supplier:
TELIT
Matchcode:
LE910C4-WWXD FW 25.30.608
Rutronik No.:
GSM2401
Unit Pack:
135
MOQ:
540
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- No
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Text&PDU
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 29,4 mm
- Width
- 29,4 mm
- Height
- 2,2 mm
- Weight
- 9 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- Y
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 14 weeks
LE910C4 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quad-constellation GNSS capability.
- Best-in class 3GPP rel10 platform
- MTC features ready according to 3GPP Rel.12
- Easy to integrate with peripherals and actuators using USB 2.0 HS, UART and user definable GPIOs
- Internet friendly with integrated TCP/IP and UDP/IP stacks
- Simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.