LE910C1NF08T087600
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/17/19 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 4.4 g
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The LE910Cx series mini PCIe (mPCIe) modules are optimized for LTE low category networks and are available in single mode and 3G/2G fallback options. In addition to VoLTE support, the LE910Cx series are swappable with other modules in the xE910 mPCIe family.
– Cat.4 and Cat.1 4G North American market – AT&T, Verizon and T-Mobile
– Cat.4 and Cat.1 4G with 3G fallback for APAC, optimized for the ANZ region and Japan
– Cat.4 and Cat.1 4G with 3G/2G fallback for Europe with full coverage for EU market
– Cat.4 and Cat.1 4G for Latam market with 3G/2G fallback
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.