LE910C1EX07T081100


image shown is a representation only
Description:
LTE C1 THREADX GNSS opt.2G/3G 25.30.228
Supplier:
TELIT
Matchcode:
LE910C1-EUX FW 25.30.228
Rutronik No.:
GSM2402
Unit Pack:
1
MOQ:
180
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Text&PDU
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 9 g
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- Y
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.