L30960N7300A20001V


image shown is a representation only
Description:
ELS62-W LTE _CAT1BIS
Supplier:
TELIT
Matchcode:
ELS62-W Rel.2.0
Rutronik No.:
GSM2408
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 850-1900 MHz
- Edge
- N Y/N
- Length
- 27.6 mm
- Width
- 25.4 mm
- Height
- 2.2 mm
- Supply Voltage
- 13/1,8 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.