L30960N7010B100


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- PCIE
- Operat.temp.
- -40 to +95 °C
- Length
- 50.95 mm
- Width
- 30 mm
- Height
- 4.7 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 20 weeks
The mPLS83, which is available in a convenient Mini PCIe™ modem card format, simply plugs into an existing Mini PCIe™ modem card slot to connect assets anywhere in the world via 18 Band LTE Cat.4, Eight Band 3G UMTS/WCDMA, and Quad-Band GSM. When a global solution is not required, a regional variant with the most recent network band grouping provides targeted North American connectivity.
Fully Featured modem implementation :
– Inegrated IP connectivity
– VolTE and CSFB voice, embedded GNSS
– Extended set of AT commands
– Embedded Processing
Compact, plug and play Mini PCIe™ modem card
Compact 50.95 x 30 x 4.70 mm Mini PCIe™ card form factor
Plug and play support of Windows 10 and embedded systems
Dual SIM interface, SIM card holder, optional embedded SIM
State of the art security :
– Secure boot
– Secure key store
– Key life cycle management
Easy Connectivity and Lifecycle Management :
– Secure enrollment toward main cloud platforms
– Remote update and device management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.