L30960N7000A100
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- PCIE
- Operat.temp.
- -40 to +95 °C
- Length
- 50.95 mm
- Width
- 30 mm
- Height
- 4.7 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 20 weeks
Delivering IoT-optimized speeds of 10 Mbit/s download and 5 Mbit/s uplink, the mPLS63 IoT Modem Card is perfect for applications that need efficient, long-life connectivity and easy integration. This includes vending machines, point of sale terminals, transportation solutions, and industrial automation solutions.
Compact, plug and play Mini PCIe™ modem card:
– Integrated IP connectivity
– VolTE and CSFB voice, embedded GNSS
– Extended set of AT commands
– Embedded Processing
Flexible network usage:
– Dual SIM interface and optional eSIM
– Flexible SIM support
– Global MNO approval
State of the art security:
– Secure boot
– Secure key store
– Key lifecycle management
Easy connectivity and lifecycle management:
– Secure enrollment toward main cloud platforms
– Remote update and device management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.