L30960N6940A100
![TELIT TELIT](https://www.rutronik24.com/images/logos/telit_medium.png)
![TELIT L30960N6940A100](https://www.rutronik24.com/pim/direct/telit/medium/telit-l30960n6940a100.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 42 mm
- Width
- 30 mm
- Height
- 2,5 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
The compact solution is the smallest of its kind supporting the entire 5G spectrum with FR1 sub-6GHz and FR2 mmWave bands. It enables blistering fast data speeds of multiple gigabit per second transmission capability in both downlink and uplink plus fallback to 4G LTE and 3G networks. It also provides excellent global coverage in both urban areas and regions where 5G is still emerging.
Most compact plug and play M.2 data card:
– Compact standard 30×42 M.2 with PCIe3.0 and USB 3.1 support
– Support of Windows 10 and 11, Linux and Android 12
Flexible Network usage:
– Dual SIM Single Activate (DSSA)
– Key MNO approvals
– Flexible SIM support: embedded SIM or dual external SIM support
True Industrial IoT:
– Temp: -40 to +85 C°
– Advanced temperature management
– Special heat dissipation design
Proven cellular configuration:
– Unique RF Core encapsulates complexity and increases reliability
– Core cellular configuration tested and approved
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.